8314U is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 31.8 CFM (0.890m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8314U

DigiKey Part Number
381-2649-ND
Manufacturer
Manufacturer Product Number
8314U
Description
FAN AXIAL 80X32MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 31.8 CFM (0.890m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
31.8 CFM (0.890m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
36.0dB(A)
Power (Watts)
2.7 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
UL
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 31.5VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Marketplace Stock: 42 View Now
Last Time Buy Date: 11.12.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
301 496,24733 Kč44 887,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 496,24733 Kč
Unit Price with VAT:1 810,45927 Kč

Other Suppliers on DigiKey

42In Stock
Ships from WEC