
8314/19H | |
|---|---|
DigiKey Part Number | 381-2896-ND |
Manufacturer | |
Manufacturer Product Number | 8314/19H |
Description | FAN AXIAL 80X32MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 47.1 CFM (1.32m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 47.1 CFM (1.32m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 48.0dB(A) | |
Power (Watts) | 6.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 12 ~ 26.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 153,55000 Kč | 2 153,55 Kč |
| 10 | 1 713,96200 Kč | 17 139,62 Kč |
| 30 | 1 527,78633 Kč | 45 833,59 Kč |
| Unit Price without VAT: | 2 153,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 605,79550 Kč |















