
8214JH3 | |
|---|---|
DigiKey Part Number | 381-3007-ND |
Manufacturer | |
Manufacturer Product Number | 8214JH3 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 112.0 CFM (3.14m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8214JH3 Models |
Category | Noise 66.0dB(A) |
Mfr | Power (Watts) 26 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Weight 0.353 lb (160.12 g) |
Size / Dimension Square - 80mm L x 80mm H | Voltage Range 12 ~ 27.6VDC |
Width 38.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 112.0 CFM (3.14m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 55000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD8038-24HBVXC | Orion Fans | 3 671 | 1053-1272-ND | 636,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 097,70000 Kč | 2 097,70 Kč |
| 10 | 1 819,51900 Kč | 18 195,19 Kč |
| Unit Price without VAT: | 2 097,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 538,21700 Kč |


















