Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2172363

DigiKey Part Number
5614-2172363-ND
Manufacturer
Manufacturer Product Number
2172363
Description
IE-6A-RJ45-1-P-4-26-7-RJ45
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Manufacturer
LAPP
Length
3.28' (1.00m)
Series
Cable Type
Round
Packaging
Box
Color
Green
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 341,14000 Kč1 341,14 Kč
101 139,91800 Kč11 399,18 Kč
251 068,58840 Kč26 714,71 Kč
501 017,63020 Kč50 881,51 Kč
100969,11440 Kč96 911,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 341,14000 Kč
Unit Price with VAT:1 622,77940 Kč