8200J_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200J_Series
8200J-2WireLeads

8212JH3

DigiKey Part Number
381-2383-ND
Manufacturer
Manufacturer Product Number
8212JH3
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 112.0 CFM (3.14m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8212JH3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
112.0 CFM (3.14m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
66.0dB(A)
Power (Watts)
25 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
0.441 lb (200.03 g)
Current Rating (Amps)
-
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
55000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 835,33000 Kč1 835,33 Kč
101 617,97000 Kč16 179,70 Kč
Unit Price without VAT:1 835,33000 Kč
Unit Price with VAT:2 220,74930 Kč