614J/2H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

614J/2H

DigiKey Part Number
381-3300-ND
Manufacturer
Manufacturer Product Number
614J/2H
Description
FAN AXIAL 60X32MM 24VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 41.1 CFM (1.15m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
32.00mm
Air Flow
41.1 CFM (1.15m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
62.0dB(A)
Power (Watts)
7.7 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
0.22 lb (99.79 g)
Current Rating (Amps)
-
Voltage Range
14 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
57500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 746,52000 Kč1 746,52 Kč
101 415,52800 Kč14 155,28 Kč
251 294,45720 Kč32 361,43 Kč
501 292,73100 Kč64 636,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 746,52000 Kč
Unit Price with VAT:2 113,28920 Kč