
0369210500 | |
|---|---|
DigiKey Part Number | WM26645-ND |
Manufacturer | |
Manufacturer Product Number | 0369210500 |
Description | L1NK 396 5 CIRCUIT 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 0369210500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,21000 Kč | 75,21 Kč |
| 10 | 63,81900 Kč | 638,19 Kč |
| 25 | 59,82400 Kč | 1 495,60 Kč |
| 50 | 56,96680 Kč | 2 848,34 Kč |
| 100 | 54,24540 Kč | 5 424,54 Kč |
| 250 | 50,84900 Kč | 12 712,25 Kč |
| 500 | 48,42248 Kč | 24 211,24 Kč |
| 1 000 | 46,11293 Kč | 46 112,93 Kč |
| 2 500 | 43,22865 Kč | 108 071,62 Kč |
| Unit Price without VAT: | 75,21000 Kč |
|---|---|
| Unit Price with VAT: | 91,00410 Kč |

