Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Sintec 100.1 CFM (2.80m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4414FG

DigiKey Part Number
381-3246-ND
Manufacturer
Manufacturer Product Number
4414FG
Description
FAN AXIAL 119X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Sintec 100.1 CFM (2.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.40mm
Air Flow
100.1 CFM (2.80m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
Locked Rotor Protection
Noise
50.0dB(A)
Power (Watts)
5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.386 lb (175.09 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1878,77000 Kč878,77 Kč
10704,08400 Kč7 040,84 Kč
26637,91115 Kč16 585,69 Kč
52593,14904 Kč30 843,75 Kč
104569,04577 Kč59 180,76 Kč
Manufacturers Standard Package
Unit Price without VAT:878,77000 Kč
Unit Price with VAT:1 063,31170 Kč