Cable Gland Brass, Nickel Plated M20x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated M20x1.5 Silver
53112100

53112120

DigiKey Part Number
2181-53112120-ND
Manufacturer
Manufacturer Product Number
53112120
Description
CABLE GLAND 5-10MM M20 BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M20x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
M20x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring
Color
Silver
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 004
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,25000 Kč228,25 Kč
10193,95900 Kč1 939,59 Kč
25181,80920 Kč4 545,23 Kč
50173,13280 Kč8 656,64 Kč
100164,86790 Kč16 486,79 Kč
250154,55116 Kč38 637,79 Kč
500147,18170 Kč73 590,85 Kč
1 000140,16501 Kč140 165,01 Kč
Manufacturers Standard Package
Unit Price without VAT:228,25000 Kč
Unit Price with VAT:276,18250 Kč