Cable Gland Brass, Nickel Plated M25x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated M25x1.5 Silver
53112100

53112130

DigiKey Part Number
2181-53112130-ND
Manufacturer
Manufacturer Product Number
53112130
Description
CABLE GLAND 6-13MM M25 BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M25x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.512" (13.00mm)
Thread Size
M25x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring
Color
Silver
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1339,33000 Kč339,33 Kč
10288,32400 Kč2 883,24 Kč
25270,26960 Kč6 756,74 Kč
50257,36400 Kč12 868,20 Kč
100245,08660 Kč24 508,66 Kč
250229,75424 Kč57 438,56 Kč
500218,79958 Kč109 399,79 Kč
1 000208,37239 Kč208 372,39 Kč
Manufacturers Standard Package
Unit Price without VAT:339,33000 Kč
Unit Price with VAT:410,58930 Kč