
4184NXHU | |
|---|---|
DigiKey Part Number | 4184NXHU-ND |
Manufacturer | |
Manufacturer Product Number | 4184NXHU |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 140.0 CFM (3.92m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 140.0 CFM (3.92m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 57.0dB(A) | |
Power (Watts) | 11 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.86 lb (390.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 1 465,60639 Kč | 52 761,83 Kč |
| Unit Price without VAT: | 1 465,60639 Kč |
|---|---|
| Unit Price with VAT: | 1 773,38373 Kč |




















