




414H | |
|---|---|
DigiKey Part Number | 381-2464-ND |
Manufacturer | |
Manufacturer Product Number | 414H |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sintec 7.9 CFM (0.221m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 7.9 CFM (0.221m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 29.0dB(A) | |
Power (Watts) | 1.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.059 lb (26.76 g) | |
Current Rating (Amps) | - | |
Voltage Range | 20 ~ 26.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 45000 Hrs @ 20°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,31000 Kč | 459,31 Kč |
| 10 | 376,31100 Kč | 3 763,11 Kč |
| 25 | 344,98440 Kč | 8 624,61 Kč |
| 50 | 322,44820 Kč | 16 122,41 Kč |
| 100 | 316,80250 Kč | 31 680,25 Kč |
| Unit Price without VAT: | 459,31000 Kč |
|---|---|
| Unit Price with VAT: | 555,76510 Kč |











