


614NHH | |
|---|---|
DigiKey Part Number | 381-2446-ND |
Manufacturer | |
Manufacturer Product Number | 614NHH |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.145 lb (65.77 g) |
Width 25.40mm | Voltage Range 18 ~ 26VDC |
Air Flow 33.0 CFM (0.924m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 40°C |
Noise 41.0dB(A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,40000 Kč | 635,40 Kč |
| 10 | 510,46100 Kč | 5 104,61 Kč |
| 45 | 436,96844 Kč | 19 663,58 Kč |
| 90 | 406,22500 Kč | 36 560,25 Kč |
| 135 | 403,88956 Kč | 54 525,09 Kč |
| Unit Price without VAT: | 635,40000 Kč |
|---|---|
| Unit Price with VAT: | 768,83400 Kč |














