Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sintec 7.9 CFM (0.221m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sintec 7.9 CFM (0.221m³/min) 3 Wire Leads
400_Series View 2

414/2H

DigiKey Part Number
381-2666-ND
Manufacturer
Manufacturer Product Number
414/2H
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sintec 7.9 CFM (0.221m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
7.9 CFM (0.221m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
Speed Sensor (Tach)
Noise
29.0dB(A)
Power (Watts)
1.7 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, UL, VDE
Weight
0.06 lb (27.22 g)
Current Rating (Amps)
-
Voltage Range
20 ~ 26.5VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
Varies Based on Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1561,28000 Kč561,28 Kč
10451,33100 Kč4 513,31 Kč
30403,21067 Kč12 096,32 Kč
60374,96483 Kč22 497,89 Kč
120354,22400 Kč42 506,88 Kč
Manufacturers Standard Package
Unit Price without VAT:561,28000 Kč
Unit Price with VAT:679,14880 Kč