Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 47.0 CFM (1.32m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 47.0 CFM (1.32m³/min) 3 Wire Leads
3314N/2n

3314N/2N

DigiKey Part Number
381-2754-ND
Manufacturer
Manufacturer Product Number
3314N/2N
Description
FAN AXIAL 92X32MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 47.0 CFM (1.32m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
47.0 CFM (1.32m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
35.0dB(A)
Power (Watts)
1.8 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
UL
Weight
0.419 lb (190.06 g)
Current Rating (Amps)
-
Voltage Range
18 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 109,32000 Kč1 109,32 Kč
10929,53900 Kč9 295,39 Kč
Unit Price without VAT:1 109,32000 Kč
Unit Price with VAT:1 342,27720 Kč