
412J/2HH | |
|---|---|
DigiKey Part Number | 381-2664-ND |
Manufacturer | |
Manufacturer Product Number | 412J/2HH |
Description | FAN AXIAL 40X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 14.1 CFM (0.395m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 25.40mm | |
Air Flow | 14.1 CFM (0.395m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 46.0dB(A) | |
Power (Watts) | 3.3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | - | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 13.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 57500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 146,70000 Kč | 1 146,70 Kč |
| 10 | 916,81500 Kč | 9 168,15 Kč |
| 30 | 817,91400 Kč | 24 537,42 Kč |
| 60 | 760,37600 Kč | 45 622,56 Kč |
| 120 | 754,09067 Kč | 90 490,88 Kč |
| Unit Price without VAT: | 1 146,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 387,50700 Kč |
















