



1-1564516-1 | |
|---|---|
DigiKey Part Number | A127771-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564516-1 |
Description | CONN PLUG HSG 10POS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564516-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 96,40200 Kč | 964,02 Kč |
| 25 | 90,36680 Kč | 2 259,17 Kč |
| 50 | 86,04980 Kč | 4 302,49 Kč |
| 100 | 81,93840 Kč | 8 193,84 Kč |
| 280 | 76,19800 Kč | 21 335,44 Kč |
| 560 | 72,56196 Kč | 40 634,70 Kč |
| 1 120 | 69,10142 Kč | 77 393,59 Kč |
| 2 520 | 65,26337 Kč | 164 463,69 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |










