412FH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Orion Fans
In Stock: 1 281
Unit Price: 7,38000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sintec 5.3 CFM (0.148m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sintec 5.3 CFM (0.148m³/min) 2 Wire Leads
412FH
412FH

412FH

DigiKey Part Number
381-1081-ND
Manufacturer
Manufacturer Product Number
412FH
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sintec 5.3 CFM (0.148m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
412FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
5.3 CFM (0.148m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
-
Noise
26.0dB(A)
Power (Watts)
800 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, UL, VDE
Weight
0.038 lb (17.24 g)
Current Rating (Amps)
-
Voltage Range
10 ~ 14VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
45000 Hrs @ 20°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311,40000 Kč311,40 Kč
10251,82900 Kč2 518,29 Kč
25229,57520 Kč5 739,38 Kč
60209,62650 Kč12 577,59 Kč
120194,89467 Kč23 387,36 Kč
300190,29437 Kč57 088,31 Kč
Manufacturers Standard Package
Unit Price without VAT:311,40000 Kč
Unit Price with VAT:376,79400 Kč