
13ME054 | |
|---|---|
DigiKey Part Number | 145-13ME054-ND |
Manufacturer | |
Manufacturer Product Number | 13ME054 |
Description | ROUND SPACER NYLON 7.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.295" (7.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME054 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.169" (4.30mm) |
Series | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.295" (7.50mm) |
Part Status Active | Length - Overall 0.295" (7.50mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,10800 Kč | 15,54 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,59520 Kč | 64,88 Kč |
| 50 | 2,41480 Kč | 120,74 Kč |
| 100 | 2,25100 Kč | 225,10 Kč |
| 250 | 2,06452 Kč | 516,13 Kč |
| 500 | 1,94106 Kč | 970,53 Kč |
| 1 000 | 1,83082 Kč | 1 830,82 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



