
UR05C-003-RARB | |
|---|---|
DigiKey Part Number | TL804-ND |
Manufacturer | |
Manufacturer Product Number | UR05C-003-RARB |
Description | CBL A PLUG-MCR B PLUG RT A 3' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Left or Right Angle to Micro B Male, Right Angle 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 20 AWG | |
Shielding | - | |
Color | Black | |
Features | Charge Only, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,78000 Kč | 95,78 Kč |
| Unit Price without VAT: | 95,78000 Kč |
|---|---|
| Unit Price with VAT: | 115,89380 Kč |






