
U437-001 | |
|---|---|
DigiKey Part Number | 95-U437-001-ND |
Manufacturer | |
Manufacturer Product Number | U437-001 |
Description | USB-C TO 3.5 MM HEADPHONE JACK A |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | USB to Audio | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | 3.5mm Female (2) | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,27000 Kč | 358,27 Kč |
| 10 | 317,66600 Kč | 3 176,66 Kč |
| 25 | 302,87600 Kč | 7 571,90 Kč |
| Unit Price without VAT: | 358,27000 Kč |
|---|---|
| Unit Price with VAT: | 433,50670 Kč |













