
P311-025 | |
|---|---|
DigiKey Part Number | TL632-ND |
Manufacturer | |
Manufacturer Product Number | P311-025 |
Description | M/F MINI-STEREO CABLE EXT 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 25.0' (7.62m) |
Datasheet | Datasheet |
Category | Channels Stereo (3 Conductor, TRS) |
Manufacturer Eaton Tripp Lite | Length 25.0' (7.62m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
1st Connector Phone Jack, 3.5mm (1/8") | Usage Headphones, Extension |
2nd Connector Phone Plug, 3.5mm (1/8") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,78000 Kč | 223,78 Kč |
| 10 | 190,20200 Kč | 1 902,02 Kč |
| 25 | 178,28120 Kč | 4 457,03 Kč |
| 50 | 169,77220 Kč | 8 488,61 Kč |
| 100 | 161,66770 Kč | 16 166,77 Kč |
| 250 | 151,55192 Kč | 37 887,98 Kč |
| 500 | 144,32424 Kč | 72 162,12 Kč |
| 1 000 | 137,44400 Kč | 137 444,00 Kč |
| Unit Price without VAT: | 223,78000 Kč |
|---|---|
| Unit Price with VAT: | 270,77380 Kč |




