
U460-004-2A2CB | |
|---|---|
DigiKey Part Number | TL2514-ND |
Manufacturer | |
Manufacturer Product Number | U460-004-2A2CB |
Description | USB 3.1 GEN 1 USB-C PORTABLE HUB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 4 | |
Features | Portable, USB 3.0 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 097,99000 Kč | 1 097,99 Kč |
| 10 | 973,90800 Kč | 9 739,08 Kč |
| 25 | 928,59040 Kč | 23 214,76 Kč |
| 50 | 895,72420 Kč | 44 786,21 Kč |
| 100 | 864,02780 Kč | 86 402,78 Kč |
| Unit Price without VAT: | 1 097,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,56790 Kč |



