U437-001-C-V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U437-001-C-V2

DigiKey Part Number
95-U437-001-C-V2-ND
Manufacturer
Manufacturer Product Number
U437-001-C-V2
Description
USB-C TO 3.5 MM HEADPHONE JACK A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
USB to Audio, USB
Convert From (Adapter End)
USB - C Male
Convert To (Adapter End)
3.5mm Female, USB C Female
Interface
-
Features
Thunderbolt Compatible
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1734,01000 Kč734,01 Kč
10651,03400 Kč6 510,34 Kč
25620,72240 Kč15 518,06 Kč
50598,75040 Kč29 937,52 Kč
100577,55730 Kč57 755,73 Kč
250553,87772 Kč138 469,43 Kč
Manufacturers Standard Package
Unit Price without VAT:734,01000 Kč
Unit Price with VAT:888,15210 Kč