
U060-000-KP-WH | |
---|---|
DigiKey Part Number | TL1878-ND |
Manufacturer | |
Manufacturer Product Number | U060-000-KP-WH |
Description | USB 2.0 PANEL MOUNT COUPLER KEYS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | USB | |
Exterior Type (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Interior Type (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | - | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | Gold | |
Operating Temperature | 0°C ~ 40°C | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 190,18000 Kč | 190,18 Kč |
10 | 161,53700 Kč | 1 615,37 Kč |
25 | 151,41760 Kč | 3 785,44 Kč |
50 | 144,18520 Kč | 7 209,26 Kč |
100 | 137,30510 Kč | 13 730,51 Kč |
250 | 128,71108 Kč | 32 177,77 Kč |
500 | 122,57330 Kč | 61 286,65 Kč |
1 000 | 116,90838 Kč | 116 908,38 Kč |
Unit Price without VAT: | 190,18000 Kč |
---|---|
Unit Price with VAT: | 230,11780 Kč |