
UR030-006 | |
|---|---|
DigiKey Part Number | TL508-ND |
Manufacturer | |
Manufacturer Product Number | UR030-006 |
Description | CBL USB2.0 A PLUG-MIN B PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 28 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.00' (1.83m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,23000 Kč | 181,23 Kč |
| 10 | 154,08000 Kč | 1 540,80 Kč |
| 25 | 144,42000 Kč | 3 610,50 Kč |
| 50 | 137,52540 Kč | 6 876,27 Kč |
| 100 | 130,96000 Kč | 13 096,00 Kč |
| 250 | 122,76380 Kč | 30 690,95 Kč |
| 500 | 116,90800 Kč | 58 454,00 Kč |
| 1 000 | 111,33375 Kč | 111 333,75 Kč |
| Unit Price without VAT: | 181,23000 Kč |
|---|---|
| Unit Price with VAT: | 219,28830 Kč |








