
SR42SIDE | |
---|---|
DigiKey Part Number | SR42SIDE-ND |
Manufacturer | |
Manufacturer Product Number | SR42SIDE |
Description | SIDE PANEL FOR SR42UB RACK ENCL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 0.750" L x 32.500" W x 32.190" H (19.05mm x 825.50mm x 817.63mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 0.750" L x 32.500" W x 32.190" H (19.05mm x 825.50mm x 817.63mm) | |
Features | Locking Latch | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | SR42UB Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 838,39000 Kč | 4 838,39 Kč |
Unit Price without VAT: | 4 838,39000 Kč |
---|---|
Unit Price with VAT: | 5 854,45190 Kč |