cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRX42UBEXP

DigiKey Part Number
95-SRX42UBEXP-ND
Manufacturer
Manufacturer Product Number
SRX42UBEXP
Description
42U SERVER RACK, EURO-SERIES - E
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 41.260" L x 23.630" W x 78.504" H (1048.00mm x 600.20mm x 1994.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
42U
Dimensions - Panel
-
Dimensions - Overall
41.260" L x 23.630" W x 78.504" H (1048.00mm x 600.20mm x 1994.00mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Back, Front, Sides, Top
Material
Metal, Steel
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129 273,65000 Kč29 273,65 Kč
Manufacturers Standard Package
Unit Price without VAT:29 273,65000 Kč
Unit Price with VAT:35 421,11650 Kč