SR42UBEXPND is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 25 131,92000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 10
Unit Price: 3 100,38000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 1
Unit Price: 2 289,73000 Kč
Datasheet
Metal, Steel Open Rack Open Rack, Double Frame 43.000" L x 23.630" W x 78.500" H (1092.20mm x 600.20mm x 1993.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR42UBEXPND

DigiKey Part Number
SR42UBEXPND-ND
Manufacturer
Manufacturer Product Number
SR42UBEXPND
Description
RACK STEEL 43X23.6X78.5 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 43.000" L x 23.630" W x 78.500" H (1092.20mm x 600.20mm x 1993.90mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimensions - Overall
43.000" L x 23.630" W x 78.500" H (1092.20mm x 600.20mm x 1993.90mm)
Manufacturer
Eaton Tripp Lite
Door
Doorless
Series
Features
Cable Entry Systems
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Active
Material
Metal, Steel
Type
Open Rack
Color
Black
Style
Open Rack, Double Frame
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Number of Units
42U
Weight
142 lbs (64.4 kg)
Dimensions - Panel
37.000" L x 73.500" H (939.80mm x 1866.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4F247342BK1Hammond Manufacturing0C4F247342BK1-ND25 131,92000 KčSimilar
C4PR2473SZPLHammond Manufacturing10C4PR2473SZPL-ND3 100,38000 KčSimilar
VCTPDU73Hammond Manufacturing1VCTPDU73-ND2 289,73000 KčSimilar
Available To Order
Factory Stock: 43
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128 966,00000 Kč28 966,00 Kč
Manufacturers Standard Package
Unit Price without VAT:28 966,00000 Kč
Unit Price with VAT:35 048,86000 Kč