Metal, Steel Open Rack Open Rack, Double Frame 42.000" L x 24.000" W x 80.080" H (1066.80mm x 609.60mm x 2034.03mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4F247342BK1

DigiKey Part Number
C4F247342BK1-ND
Manufacturer
Manufacturer Product Number
C4F247342BK1
Description
RACK STEEL 42X24X80.0 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 42.000" L x 24.000" W x 80.080" H (1066.80mm x 609.60mm x 2034.03mm) Black
Datasheet
 Datasheet
EDA/CAD Models
C4F247342BK1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimensions - Panel
40.220" L x 19.920" W x 73.560" H (1962.15mm x 505.97mm x 1868.42mm)
Manufacturer
Hammond Manufacturing
Dimensions - Overall
42.000" L x 24.000" W x 80.080" H (1066.80mm x 609.60mm x 2034.03mm)
Series
Door
Doorless
Packaging
Bulk
Features
Front and Rear Access
Part Status
Active
Material
Metal, Steel
Type
Open Rack
Color
Black
Style
Open Rack, Double Frame
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Number of Units
42U
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 131,92000 Kč25 131,92 Kč
Manufacturers Standard Package
Unit Price without VAT:25 131,92000 Kč
Unit Price with VAT:30 409,62320 Kč