Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 750VA / 450W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART750RMXL2U

DigiKey Part Number
SMART750RMXL2U-ND
Manufacturer
Manufacturer Product Number
SMART750RMXL2U
Description
UPS SMARTPRO 750VA 450W 6OUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 750VA / 450W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
6 (UPS)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
12.5 minutes
Series
Voltage - Output
120V
Packaging
Bulk
Input Connector
NEMA 5-15P
Part Status
Active
Output Connector
NEMA 5-15R
Type
Line Interactive (Input Regulation)
Cord Length
10' (3.05m)
Applications
Network, Single Phase
Size / Dimension
13.150" L x 17.351" W (334.00mm x 440.70mm)
Form
Rackmount
Height
3.449" (87.60mm)
Power - Rated
750VA / 450W
Weight
35 lbs (15.9 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 120
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 156,44000 Kč21 156,44 Kč
Manufacturers Standard Package
Unit Price without VAT:21 156,44000 Kč
Unit Price with VAT:25 599,29240 Kč