Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.5kVA / 1350W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART1500RMXLN

DigiKey Part Number
SMART1500RMXLN-ND
Manufacturer
Manufacturer Product Number
SMART1500RMXLN
Description
UPS SMART LCD RACKMOUNT AVR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.5kVA / 1350W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
8 (UPS)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
4.9 minutes
Series
Voltage - Output
120V
Packaging
Bulk
Input Connector
NEMA 5-15P
Part Status
Active
Output Connector
NEMA 5-15R (8)
Type
Line Interactive (Input Regulation)
Cord Length
10' (3.05m)
Applications
Network, Single Phase
Size / Dimension
13.450" L x 17.300" W (341.63mm x 439.42mm)
Form
Rackmount, Tower
Height
3.450" (87.63mm)
Power - Rated
1.5kVA / 1350W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134 473,31000 Kč34 473,31 Kč
532 174,90600 Kč160 874,53 Kč
Manufacturers Standard Package
Unit Price without VAT:34 473,31000 Kč
Unit Price with VAT:41 712,70510 Kč