New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART1000RM2ULN

DigiKey Part Number
95-SMART1000RM2ULN-ND
Manufacturer
Manufacturer Product Number
SMART1000RM2ULN
Description
EATON TRIPP LITE SERIES 1000VA 8
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1kVA / 800W 110V, 115V, 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
120VAC
Applications
General Purpose, Industrial Control
Form
Rackmount
Power - Rated
1kVA / 800W
AC Outlets
6
Backup Time - Max Load
8.3 minutes
Media Lines Protected
RS-232
Voltage - Output
110V, 115V, 120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (6)
Cord Length
10' (3.05m)
Approval Agency
CSA, FCC
Size / Dimension
12.500" L x 17.350" W (317.50mm x 440.69mm)
Height
3.500" (88.90mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148 395,21000 Kč48 395,21 Kč
Manufacturers Standard Package
Unit Price without VAT:48 395,21000 Kč
Unit Price with VAT:58 558,20410 Kč