
SM1500RMXL2UTAA | |
|---|---|
DigiKey Part Number | SM1500RMXL2UTAA-ND |
Manufacturer | |
Manufacturer Product Number | SM1500RMXL2UTAA |
Description | UPS SMART RACKMOUNT AVR USB DB9 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.5kVA / 1.35kW 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1.5kVA / 1.35kW | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 4.9 minutes | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 13.465" L x 17.283" W (342.00mm x 439.00mm) | |
Height | 3.465" (88.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 394,83000 Kč | 27 394,83 Kč |
| Unit Price without VAT: | 27 394,83000 Kč |
|---|---|
| Unit Price with VAT: | 33 147,74430 Kč |















