
SM1000RM2UTAA | |
|---|---|
DigiKey Part Number | SM1000RM2UTAA-ND |
Manufacturer | |
Manufacturer Product Number | SM1000RM2UTAA |
Description | UPS SMART PRO RACK 6 OUTLETS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1kVA / 800W 120V |
Datasheet | Datasheet |
Category | AC Outlets 6 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 5.3 minutes |
Packaging Bulk | Voltage - Output 120V |
Part Status Active | Input Connector NEMA 5-15P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15R (6) |
Applications Desktop, Home Theater | Cord Length 10' (3.05m) |
Form Rackmount | Size / Dimension 12.500" L x 17.350" W (317.50mm x 440.69mm) |
Power - Rated 1kVA / 800W | Height 3.450" (87.63mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 089,48000 Kč | 20 089,48 Kč |
| Unit Price without VAT: | 20 089,48000 Kč |
|---|---|
| Unit Price with VAT: | 24 308,27080 Kč |














