
PDUV20-60 | |
|---|---|
DigiKey Part Number | 95-PDUV20-60-ND |
Manufacturer | |
Manufacturer Product Number | PDUV20-60 |
Description | 1.9KW 120V SINGLE-PHASE BASIC PD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P, NEMA L5-20P | |
AC Outlets | 28 | |
Connector - AC Output | NEMA 5-15/20R (28) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 5 102,79417 Kč | 61 233,53 Kč |
| Unit Price without VAT: | 5 102,79417 Kč |
|---|---|
| Unit Price with VAT: | 6 174,38095 Kč |
















