PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUV15-48

DigiKey Part Number
95-PDUV15-48-ND
Manufacturer
Manufacturer Product Number
PDUV15-48
Description
1.44KW 120V SINGLE-PHASE BASIC P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
16
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 037,92000 Kč4 037,92 Kč
53 768,63800 Kč18 843,19 Kč
103 658,31400 Kč36 583,14 Kč
253 517,41680 Kč87 935,42 Kč
503 414,41340 Kč170 720,67 Kč
Manufacturers Standard Package
Unit Price without VAT:4 037,92000 Kč
Unit Price with VAT:4 885,88320 Kč