
PDUMV40 | |
|---|---|
DigiKey Part Number | TL368-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV40 |
Description | POWER STRIP 32OUT RACK AMMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 20A (2) | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-20P (2) | |
AC Outlets | 32 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, UL | |
Features | Dual Power Input for Redundant Power Supplies, Dual Load Meters | |
Weight | 8.2 lbs (3.7 kg) |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 10 061,27000 Kč | 10 061,27 Kč |
| 5 | 9 390,40600 Kč | 46 952,03 Kč |
| 10 | 9 115,47100 Kč | 91 154,71 Kč |
| Unit Price without VAT: | 10 061,27000 Kč |
|---|---|
| Unit Price with VAT: | 12 174,13670 Kč |
















