
PDUMV15-ISO | |
|---|---|
DigiKey Part Number | 95-PDUMV15-ISO-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV15-ISO |
Description | PDU METERED W ISOBAR SURGE PROTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) 3840J Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 12A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 16 | |
Connector - AC Output | NEMA 5-15R (16) | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 3840J | |
Cord Length | 15' (4.57m) | |
Approval Agency | - | |
Features | Load Meter | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 817,99000 Kč | 4 817,99 Kč |
| 5 | 4 496,80600 Kč | 22 484,03 Kč |
| 10 | 4 365,14800 Kč | 43 651,48 Kč |
| 25 | 4 197,00480 Kč | 104 925,12 Kč |
| 50 | 4 074,13700 Kč | 203 706,85 Kč |
| Unit Price without VAT: | 4 817,99000 Kč |
|---|---|
| Unit Price with VAT: | 5 829,76790 Kč |
















