PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMNH15AT1

DigiKey Part Number
95-PDUMNH15AT1-ND
Manufacturer
Manufacturer Product Number
PDUMNH15AT1
Description
1.44KW 120V SINGLE-PHASE ATS/MON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
15A
Region Utilized
North America
Overload Protection
None
Connector - AC Input
NEMA 5-15P (2)
AC Outlets
8
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
12' (3.66m)
Approval Agency
CSA, UL
Features
Dual Power Input for Redundant Power Supplies, Dual Load Meters
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 509,47000 Kč16 509,47 Kč
515 408,83600 Kč77 044,18 Kč
1014 957,67300 Kč149 576,73 Kč
Manufacturers Standard Package
Unit Price without VAT:16 509,47000 Kč
Unit Price with VAT:19 976,45870 Kč