
PDUMH15ATS | |
|---|---|
DigiKey Part Number | 95-PDUMH15ATS-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH15ATS |
Description | 1.44KW 120V SINGLE-PHASE ATS/MET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-15P (2) | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R (8) | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | CSA, UL | |
Features | Dual Power Input for Redundant Power Supplies, Dual Load Meters | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 022,35000 Kč | 10 022,35 Kč |
| 5 | 9 354,14800 Kč | 46 770,74 Kč |
| 10 | 9 080,27000 Kč | 90 802,70 Kč |
| Unit Price without VAT: | 10 022,35000 Kč |
|---|---|
| Unit Price with VAT: | 12 127,04350 Kč |















