
PDU3XMV6G32 | |
|---|---|
DigiKey Part Number | PDU3XMV6G32-ND |
Manufacturer | |
Manufacturer Product Number | PDU3XMV6G32 |
Description | PDU 3-PHASE METERED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input IEC 309 |
Manufacturer Eaton Tripp Lite | AC Outlets 42 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (36), C19 (6) |
Part Status Active | Voltage - Input 380 ~ 400V |
Type PDU (Power Distribution Unit) | Housing Material Metal |
Mounting Type Rack, Vertical | Cord Length 6' (1.83m) |
Current - Max 32A | Approval Agency CE, EN |
Overload Protection Circuit Breaker(s) | Features Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 731,47000 Kč | 23 731,47 Kč |
| Unit Price without VAT: | 23 731,47000 Kč |
|---|---|
| Unit Price with VAT: | 28 715,07870 Kč |















