
PDU3XEVSR6G32A | |
|---|---|
DigiKey Part Number | 95-PDU3XEVSR6G32A-ND |
Manufacturer | |
Manufacturer Product Number | PDU3XEVSR6G32A |
Description | 22.2KW 3-PHASE SWITCHED PDU - 12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 32A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 309 | |
AC Outlets | 24 | |
Connector - AC Output | C13 (12), C19 (12) | |
Voltage - Input | 380V, 400V | |
Housing Material | Metal | |
Media Lines Protected | RJ45, RS-232 | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CE | |
Features | USB Charge Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 374,31000 Kč | 35 374,31 Kč |
| 5 | 33 015,99800 Kč | 165 079,99 Kč |
| Unit Price without VAT: | 35 374,31000 Kč |
|---|---|
| Unit Price with VAT: | 42 802,91510 Kč |













