
PDU3EVN6L2120 | |
|---|---|
DigiKey Part Number | 95-PDU3EVN6L2120-ND |
Manufacturer | |
Manufacturer Product Number | PDU3EVN6L2120 |
Description | 5.8KW 3-PHASE PDU, VERTICAL, MON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | NEMA L21-20P | |
AC Outlets | 45 | |
Connector - AC Output | NEMA 5-15/20R (3), C13 (36), C19 (6) | |
Voltage - Input | 208V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 206,91000 Kč | 24 206,91 Kč |
| Unit Price without VAT: | 24 206,91000 Kč |
|---|---|
| Unit Price with VAT: | 29 290,36110 Kč |










