
P586-006-HD-V2A | |
|---|---|
DigiKey Part Number | TL2193-ND |
Manufacturer | |
Manufacturer Product Number | P586-006-HD-V2A |
Description | CBL MIN DISPLYPT M - HDMI-A M 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 378,14000 Kč | 1 378,14 Kč |
| 10 | 1 171,49600 Kč | 11 714,96 Kč |
| 25 | 1 098,18680 Kč | 27 454,67 Kč |
| 50 | 1 045,82720 Kč | 52 291,36 Kč |
| 100 | 1 019,87250 Kč | 101 987,25 Kč |
| Unit Price without VAT: | 1 378,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 667,54940 Kč |







