
P586-020-HD-V2A | |
---|---|
DigiKey Part Number | P586-020-HD-V2A-ND |
Manufacturer | |
Manufacturer Product Number | P586-020-HD-V2A |
Description | CBL MIN DISPLAYPT M-HDMI-A M 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 20.0' (6.10m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 202,77000 Kč | 2 202,77 Kč |
10 | 1 872,40900 Kč | 18 724,09 Kč |
25 | 1 755,29400 Kč | 43 882,35 Kč |
50 | 1 704,93560 Kč | 85 246,78 Kč |
Unit Price without VAT: | 2 202,77000 Kč |
---|---|
Unit Price with VAT: | 2 665,35170 Kč |




