
P586-010-HD-V2A | |
---|---|
DigiKey Part Number | P586-010-HD-V2A-ND |
Manufacturer | |
Manufacturer Product Number | P586-010-HD-V2A |
Description | CBL MIN DISPLAYPT M-HDMI-A M 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 782,42000 Kč | 1 782,42 Kč |
Unit Price without VAT: | 1 782,42000 Kč |
---|---|
Unit Price with VAT: | 2 156,72820 Kč |




