P502 RA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P502-003-RA

DigiKey Part Number
TL1635-ND
Manufacturer
Manufacturer Product Number
P502-003-RA
Description
CABLE ASSY HD15 SHLD BLK 914.4MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black, Individual (Round) 3.00' (914.40mm) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins, Right Angle
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
14
Length
3.00' (914.40mm)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
VGA Monitor
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,08000 Kč210,08 Kč
10178,46200 Kč1 784,62 Kč
25167,28840 Kč4 182,21 Kč
50159,30220 Kč7 965,11 Kč
100151,69680 Kč15 169,68 Kč
250142,20452 Kč35 551,13 Kč
500135,42350 Kč67 711,75 Kč
1 000130,24688 Kč130 246,88 Kč
Manufacturers Standard Package
Unit Price without VAT:210,08000 Kč
Unit Price with VAT:254,19680 Kč