CSMNRA15-1MM-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMNRA15-1MM-2.5

DigiKey Part Number
5073-CSMNRA15-1MM-2.5-ND
Manufacturer
Manufacturer Product Number
CSMNRA15-1MM-2.5
Description
CA DB15M/M STR-RA EXIT 1 2.5F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray 2.50' (762.00mm) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins, Right Angle
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
2.50' (762.00mm)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 053,76000 Kč1 053,76 Kč
10895,61400 Kč8 956,14 Kč
25839,56680 Kč20 989,17 Kč
50799,52540 Kč39 976,27 Kč
100761,40800 Kč76 140,80 Kč
250718,85752 Kč179 714,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 053,76000 Kč
Unit Price with VAT:1 275,04960 Kč