
P500-075 | |
|---|---|
DigiKey Part Number | TL1633-ND |
Manufacturer | |
Manufacturer Product Number | P500-075 |
Description | CABLE ASSY HD15 SHLD BLK 22.86M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 75.00' (22.86m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 75.00' (22.86m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 856,21400 Kč | 4 281,07 Kč |
| Unit Price without VAT: | 856,21400 Kč |
|---|---|
| Unit Price with VAT: | 1 036,01894 Kč |





